Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR016V1400-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR016V1400-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V1400-BK1 |
Description | PTC RESET FUSE 16V 14A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 14 A | |
Current - Trip (It) | 23.8 A | |
Current - Max | 100 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.122" W (23.50mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.44412 | £111.03 |
| Unit Price without VAT: | £0.44412 |
|---|---|
| Unit Price with VAT: | £0.53294 |



