Parametric Equivalent



PTR016V1300-TR | |
|---|---|
DigiKey Part Number | 283-PTR016V1300-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V1300-TR |
Description | PTC RESET FUSE 16V 13A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 13 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 2 mOhms |
Series | Resistance - Post Trip (R1) (Max) 8 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.850" L x 0.122" W (21.60mm x 3.10mm) |
Current - Hold (Ih) (Max) 13 A | Height - Seated (Max) 1.142" (29.00mm) |
Current - Trip (It) 22.1 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1300-BK | Eaton - Electronics Division | 205 | PTR016V1300-BK-ND | £0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.46018 | £460.18 |
| Unit Price without VAT: | £0.46018 |
|---|---|
| Unit Price with VAT: | £0.55222 |


