Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR016V0400-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR016V0400-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR016V0400-BK1 |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 6.8 A | |
Current - Max | 100 A | |
Time to Trip | 1.7 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.122" W (8.90mm x 3.10mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16719 | £167.19 |
| Unit Price without VAT: | £0.16719 |
|---|---|
| Unit Price with VAT: | £0.20063 |



