
PTR016V0155-TR1 | |
|---|---|
DigiKey Part Number | PTR016V0155-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR016V0155-TR1 |
Description | PTC RESET FUSE 16V 1.55A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.55 A | |
Current - Trip (It) | 3.1 A | |
Current - Max | 40 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 43 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | TUV |

