PTR016V0135-TR1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 364
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.18947
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.21652
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,396
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,521
Unit Price: £0.46000
Datasheet
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0135-TR1

DigiKey Part Number
283-PTR016V0135-TR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR016V0135-TR1
Description
PTC RESET FUSE 16V 1.35A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.35 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.35 A
Current - Trip (It)
2.7 A
Current - Max
40 A
Time to Trip
4.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.350" L x 0.122" W (8.90mm x 3.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26024£780.72
Manufacturers Standard Package
Unit Price without VAT:£0.26024
Unit Price with VAT:£0.31229