Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR016V0120-TR

DigiKey Part Number
PTR016V0120-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTR016V0120-TR
Description
PTC RESET FUSE 16V 1.2A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.2 A
Current - Trip (It)
2.4 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
65 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.