Electric Double Layer Capacitors, Supercaps Capacitor Kit 22F ~ 50F 2.5V Through Hole 6 Pieces (3 Values - 2 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-5906

DigiKey Part Number
283-2520-ND
Manufacturer
Manufacturer Product Number
PS-5906
Description
CAP KIT SUPERCAP 22F-50F 6PCS
Customer Reference
Detailed Description
Electric Double Layer Capacitors, Supercaps Capacitor Kit 22F ~ 50F 2.5V Through Hole 6 Pieces (3 Values - 2 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Electric Double Layer Capacitors, Supercaps
Capacitance Range
22F ~ 50F
Mounting Type
Through Hole
Voltage - Rated
2.5V
Tolerance
-20%, +80%
Applications
-
Features
-
Quantity
6 Pieces (3 Values - 2 Each)
Packages Included
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.