


P6SMB440CA | |
|---|---|
DigiKey Part Number | 283-P6SMB440CATR-ND - Tape & Reel (TR) 283-P6SMB440CACT-ND - Cut Tape (CT) 283-P6SMB440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440CA |
Description | TVS DIODE 376VWM 602VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.32900 | £3.29 |
| 100 | £0.21130 | £21.13 |
| 500 | £0.16026 | £80.13 |
| 1,000 | £0.14377 | £143.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15055 | £451.65 |
| 6,000 | £0.13816 | £828.96 |
| 9,000 | £0.13184 | £1,186.56 |
| 15,000 | £0.12475 | £1,871.25 |
| 21,000 | £0.12055 | £2,531.55 |
| 30,000 | £0.11647 | £3,494.10 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

