


P6SMB200CA | |
|---|---|
DigiKey Part Number | 283-P6SMB200CATR-ND - Tape & Reel (TR) 283-P6SMB200CACT-ND - Cut Tape (CT) 283-P6SMB200CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26600 | £2.66 |
| 100 | £0.16930 | £16.93 |
| 500 | £0.12752 | £63.76 |
| 1,000 | £0.11401 | £114.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09223 | £276.69 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

