
NT06475F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT06475F3950B1FTR-ND - Tape & Reel (TR) 283-NT06475F3950B1FCT-ND - Cut Tape (CT) 283-NT06475F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06475F3950B1F |
Description | NTC 0603 470K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 5 | £0.14600 | £0.73 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.12800 | £3.20 |
| 50 | £0.12100 | £6.05 |
| 100 | £0.11470 | £11.47 |
| 500 | £0.10212 | £51.06 |
| 1,000 | £0.09743 | £97.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09730 | £389.20 |
| 8,000 | £0.09341 | £747.28 |
| 12,000 | £0.09130 | £1,095.60 |
| 20,000 | £0.08878 | £1,775.60 |
| 28,000 | £0.08720 | £2,441.60 |
| 40,000 | £0.08561 | £3,424.40 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

