
NRNE504F4400B1F | |
|---|---|
DigiKey Part Number | 283-NRNE504F4400B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRNE504F4400B1F |
Description | THERMISTOR 50K OHM 4400 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4400K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 5 | £0.17600 | £0.88 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.15360 | £3.84 |
| 50 | £0.14540 | £7.27 |
| 100 | £0.13800 | £13.80 |
| 500 | £0.12308 | £61.54 |
| 1,000 | £0.11754 | £117.54 |
| 5,000 | £0.10642 | £532.10 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

