
NRNE225F4370B2F | |
|---|---|
DigiKey Part Number | 283-NRNE225F4370B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRNE225F4370B2F |
Description | THERMISTOR 220K OHM 4370 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4370K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10857 | £217.14 |
| Unit Price without VAT: | £0.10857 |
|---|---|
| Unit Price with VAT: | £0.13028 |

