
NRNE105H4100B1H | |
|---|---|
DigiKey Part Number | 283-NRNE105H4100B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRNE105H4100B1H |
Description | THERMISTOR 100K OHM 4100 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 5 | £0.12400 | £0.62 |
| 10 | £0.11700 | £1.17 |
| 25 | £0.10800 | £2.70 |
| 50 | £0.10180 | £5.09 |
| 100 | £0.09660 | £9.66 |
| 500 | £0.08570 | £42.85 |
| 1,000 | £0.08169 | £81.69 |
| 5,000 | £0.07365 | £368.25 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

