
NRNE105F4100B1F | |
|---|---|
DigiKey Part Number | 283-NRNE105F4100B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRNE105F4100B1F |
Description | THERMISTOR 100K OHM 4100 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 5 | £0.14000 | £0.70 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12280 | £3.07 |
| 50 | £0.11600 | £5.80 |
| 100 | £0.10990 | £10.99 |
| 500 | £0.09774 | £48.87 |
| 1,000 | £0.09323 | £93.23 |
| 5,000 | £0.08418 | £420.90 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

