



NRMR10424100B1J | |
|---|---|
DigiKey Part Number | 283-NRMR10424100B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRMR10424100B1J |
Description | NTC 10K 4100K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.68544 | £1,370.88 |
| Unit Price without VAT: | £0.68544 |
|---|---|
| Unit Price with VAT: | £0.82253 |

