



NRL2104J3500B2F | |
|---|---|
DigiKey Part Number | 283-NRL2104J3500B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2104J3500B2F |
Description | NTC 10K 3500K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.34200 | £1.71 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.30000 | £7.50 |
| 50 | £0.28520 | £14.26 |
| 400 | £0.24775 | £99.10 |
| 800 | £0.23729 | £189.83 |
| 1,200 | £0.23158 | £277.90 |
| 5,200 | £0.21324 | £1,108.85 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

