
NRG3103H3435B2H | |
|---|---|
DigiKey Part Number | 283-NRG3103H3435B2H-ND |
Manufacturer | |
Manufacturer Product Number | NRG3103H3435B2H |
Description | THERMISTOR 1K OHM 3435 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 5 | £1.27600 | £6.38 |
| 10 | £1.21500 | £12.15 |
| 25 | £1.14320 | £28.58 |
| 50 | £1.09380 | £54.69 |
| 100 | £1.04880 | £104.88 |
| 500 | £0.95828 | £479.14 |
| 1,000 | £0.92461 | £924.61 |
| 5,000 | £0.85681 | £4,284.05 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

