NRG3103F3435B2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.58088
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.70568
Datasheet
NTC Thermistor 1k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG3103F3435B2G

DigiKey Part Number
283-NRG3103F3435B2G-ND
Manufacturer
Manufacturer Product Number
NRG3103F3435B2G
Description
THERMISTOR 1K OHM 3435 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±1%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-30°C ~ 105°C
Power - Max
50 mW
Length - Lead Wire
11.81" (300.00mm)
Mounting Type
Free Hanging
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£1.01070£505.35
Manufacturers Standard Package
Unit Price without VAT:£1.01070
Unit Price with VAT:£1.21284