Parametric Equivalent
Parametric Equivalent

NRG2683F3975B2G | |
|---|---|
DigiKey Part Number | 283-NRG2683F3975B2G-ND |
Manufacturer | |
Manufacturer Product Number | NRG2683F3975B2G |
Description | THERMISTOR 6.8K OHM 3975 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3975K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.70568 | £352.84 |
| Unit Price without VAT: | £0.70568 |
|---|---|
| Unit Price with VAT: | £0.84682 |



