
NRG1203H3435B2H | |
|---|---|
DigiKey Part Number | 283-NRG1203H3435B2H-ND |
Manufacturer | |
Manufacturer Product Number | NRG1203H3435B2H |
Description | THERMISTOR 2K OHM 3435 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 5 | £0.77200 | £3.86 |
| 10 | £0.73300 | £7.33 |
| 25 | £0.68720 | £17.18 |
| 50 | £0.65580 | £32.79 |
| 100 | £0.62720 | £62.72 |
| 500 | £0.56966 | £284.83 |
| 1,000 | £0.54827 | £548.27 |
| 5,000 | £0.50523 | £2,526.15 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

