
NRG1105F4190B2G | |
|---|---|
DigiKey Part Number | 283-NRG1105F4190B2G-ND |
Manufacturer | |
Manufacturer Product Number | NRG1105F4190B2G |
Description | THERMISTOR 100K OHM 4190 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4190K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 5 | £0.75600 | £3.78 |
| 10 | £0.71700 | £7.17 |
| 25 | £0.67240 | £16.81 |
| 50 | £0.64160 | £32.08 |
| 100 | £0.61360 | £61.36 |
| 500 | £0.55716 | £278.58 |
| 1,000 | £0.53618 | £536.18 |
| 5,000 | £0.49397 | £2,469.85 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

