
NRCE504K4300B1KO | |
|---|---|
DigiKey Part Number | 283-NRCE504K4300B1KO-ND |
Manufacturer | |
Manufacturer Product Number | NRCE504K4300B1KO |
Description | THERMISTOR 50K OHM 4300 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | 4300K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.14" (3.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 5 | £0.14000 | £0.70 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.12160 | £3.04 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10890 | £10.89 |
| 500 | £0.09684 | £48.42 |
| 1,000 | £0.09237 | £92.37 |
| 5,000 | £0.08340 | £417.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

