
NRCE502K3650B1KO | |
|---|---|
DigiKey Part Number | 283-NRCE502K3650B1KO-ND |
Manufacturer | |
Manufacturer Product Number | NRCE502K3650B1KO |
Description | THERMISTOR 500 OHM 3650 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 500 Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 500 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.14" (3.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 5 | £0.15400 | £0.77 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13400 | £3.35 |
| 50 | £0.12680 | £6.34 |
| 100 | £0.12030 | £12.03 |
| 500 | £0.10714 | £53.57 |
| 1,000 | £0.10224 | £102.24 |
| 5,000 | £0.09243 | £462.15 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

