
NRCE475J4750B1KS | |
|---|---|
DigiKey Part Number | 283-NRCE475J4750B1KS-ND |
Manufacturer | |
Manufacturer Product Number | NRCE475J4750B1KS |
Description | THERMISTOR 470K OHM 4750 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | 4750K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 5 | £0.18000 | £0.90 |
| 10 | £0.16900 | £1.69 |
| 25 | £0.15680 | £3.92 |
| 50 | £0.14860 | £7.43 |
| 100 | £0.14090 | £14.09 |
| 500 | £0.12570 | £62.85 |
| 1,000 | £0.12005 | £120.05 |
| 5,000 | £0.10873 | £543.65 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

