
NRCE335J4700B1KO | |
|---|---|
DigiKey Part Number | 283-NRCE335J4700B1KO-ND |
Manufacturer | |
Manufacturer Product Number | NRCE335J4700B1KO |
Description | THERMISTOR 330K OHM 4700 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 330k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.14" (3.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11984 | £239.68 |
| Unit Price without VAT: | £0.11984 |
|---|---|
| Unit Price with VAT: | £0.14381 |

