
NRCE105J4400B1KS | |
|---|---|
DigiKey Part Number | 283-NRCE105J4400B1KS-ND |
Manufacturer | |
Manufacturer Product Number | NRCE105J4400B1KS |
Description | THERMISTOR 100K OHM 4400 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±10% | |
B0/50 | - | |
B25/50 | 4400K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 0.26" (6.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.16400 | £0.82 |
| 10 | £0.15400 | £1.54 |
| 25 | £0.14280 | £3.57 |
| 50 | £0.13500 | £6.75 |
| 100 | £0.12800 | £12.80 |
| 500 | £0.11400 | £57.00 |
| 1,000 | £0.10884 | £108.84 |
| 5,000 | £0.09846 | £492.30 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

