



NRBG504F3950B1J | |
|---|---|
DigiKey Part Number | 283-NRBG504F3950B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRBG504F3950B1J |
Description | NTC 50K 3950K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.27034 | £1,081.36 |
| Unit Price without VAT: | £0.27034 |
|---|---|
| Unit Price with VAT: | £0.32441 |

