



NRBE35323435B2F | |
|---|---|
DigiKey Part Number | 283-NRBE35323435B2F-ND |
Manufacturer | |
Manufacturer Product Number | NRBE35323435B2F |
Description | NTC 3.4513K 3435K BETA 25/85 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.5k | |
Resistance Tolerance | ±0.2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 5 | £0.67000 | £3.35 |
| 10 | £0.63600 | £6.36 |
| 25 | £0.59640 | £14.91 |
| 50 | £0.56880 | £28.44 |
| 100 | £0.54340 | £54.34 |
| 500 | £0.49276 | £246.38 |
| 1,000 | £0.47391 | £473.91 |
| 5,000 | £0.43602 | £2,180.10 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

