



NRBE303F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRBE303F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBE303F3950B1F |
Description | NTC 3K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 5 | £0.20000 | £1.00 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.17520 | £4.38 |
| 50 | £0.16580 | £8.29 |
| 100 | £0.15750 | £15.75 |
| 500 | £0.14070 | £70.35 |
| 1,000 | £0.13446 | £134.46 |
| 5,000 | £0.12194 | £609.70 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

