



NRBE105J4450B1J | |
|---|---|
DigiKey Part Number | 283-NRBE105J4450B1J-ND |
Manufacturer | |
Manufacturer Product Number | NRBE105J4450B1J |
Description | NTC 100K 4450K BETA 25/50 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4450K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 5 | £0.15200 | £0.76 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.13160 | £3.29 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11800 | £11.80 |
| 500 | £0.10508 | £52.54 |
| 1,000 | £0.10028 | £100.28 |
| 5,000 | £0.09063 | £453.15 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

