
MTA3V5153H-2R8-R | |
|---|---|
DigiKey Part Number | 283-MTA3V5153H-2R8-R-ND |
Manufacturer | |
Manufacturer Product Number | MTA3V5153H-2R8-R |
Description | FIXED IND 2.8UH 160A 0.24 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Shielded Molded Inductor 160 A 0.24mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.24mOhm Max |
Series | Frequency - Self Resonant 13.4MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±20% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 2.083" L x 0.941" W (52.90mm x 23.90mm) |
Current - Saturation (Isat) 300A | Height - Seated (Max) 2.161" (54.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | £16.32311 | £734.54 |
| Unit Price without VAT: | £16.32311 |
|---|---|
| Unit Price with VAT: | £19.58773 |

