
MTA3V3944S-1R5-R | |
|---|---|
DigiKey Part Number | 283-MTA3V3944S-1R5-R-ND |
Manufacturer | |
Manufacturer Product Number | MTA3V3944S-1R5-R |
Description | FIXED IND 1.5UH 140A 0.24 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 140 A 0.24mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.24mOhm Max |
Series | Frequency - Self Resonant 23.4MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±20% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.528" L x 0.937" W (38.80mm x 23.80mm) |
Current - Saturation (Isat) 205A | Height - Seated (Max) 1.768" (44.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | £10.82869 | £909.61 |
| Unit Price without VAT: | £10.82869 |
|---|---|
| Unit Price with VAT: | £12.99443 |

