
MTA3V3822H-2R2-R | |
|---|---|
DigiKey Part Number | 283-MTA3V3822H-2R2-R-ND |
Manufacturer | |
Manufacturer Product Number | MTA3V3822H-2R2-R |
Description | FIXED IND 2.2UH 137A 0.27 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 137 A 0.27mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.27mOhm Max |
Series | Frequency - Self Resonant 21.4MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±20% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.575" L x 0.941" W (40.00mm x 23.90mm) |
Current - Saturation (Isat) 205A | Height - Seated (Max) 1.539" (39.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £9.47800 | £853.02 |
| Unit Price without VAT: | £9.47800 |
|---|---|
| Unit Price with VAT: | £11.37360 |

