
MTA2V3029L-3R0-R | |
|---|---|
DigiKey Part Number | 283-MTA2V3029L-3R0-R-ND |
Manufacturer | |
Manufacturer Product Number | MTA2V3029L-3R0-R |
Description | FIXED IND 3UH 85A 0.37 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Molded Inductor 85 A 0.37mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.181" L x 0.866" W (30.00mm x 22.00mm) | |
Height - Seated (Max) | 1.193" (30.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | £3.98497 | £585.79 |
| Unit Price without VAT: | £3.98497 |
|---|---|
| Unit Price with VAT: | £4.78196 |

