
MTA2V2726L-3R3-R | |
|---|---|
DigiKey Part Number | 283-MTA2V2726L-3R3-R-ND |
Manufacturer | |
Manufacturer Product Number | MTA2V2726L-3R3-R |
Description | FIXED IND 3.3UH 67A 0.72 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 67 A 0.72mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.063" L x 0.906" W (27.00mm x 23.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | £3.48302 | £658.29 |
| Unit Price without VAT: | £3.48302 |
|---|---|
| Unit Price with VAT: | £4.17962 |

