



MSNA0915R0150FCN | |
|---|---|
DigiKey Part Number | 283-MSNA0915R0150FCNTR-ND - Tape & Reel (TR) 283-MSNA0915R0150FCNCT-ND - Cut Tape (CT) 283-MSNA0915R0150FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0150FCN |
Description | RES 0.015 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.24480 | £6.12 |
| 50 | £0.21780 | £10.89 |
| 100 | £0.19470 | £19.47 |
| 250 | £0.16940 | £42.35 |
| 500 | £0.15358 | £76.79 |
| 1,000 | £0.14012 | £140.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12492 | £499.68 |
| 8,000 | £0.11625 | £930.00 |
| 12,000 | £0.11180 | £1,341.60 |
| 20,000 | £0.10676 | £2,135.20 |
| 28,000 | £0.10376 | £2,905.28 |
| 40,000 | £0.10083 | £4,033.20 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

