15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSNA0915R0150FCM

DigiKey Part Number
283-MSNA0915R0150FCMTR-ND - Tape & Reel (TR)
283-MSNA0915R0150FCMCT-ND - Cut Tape (CT)
283-MSNA0915R0150FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSNA0915R0150FCM
Description
RES 0.015 OHM 1% 1W 0915
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Ratings
-
Size / Dimension
0.091" L x 0.148" W (2.30mm x 3.75mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,982
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.23900£2.39
25£0.20320£5.08
50£0.18040£9.02
100£0.16100£16.10
250£0.13976£34.94
500£0.12646£63.23
1,000£0.11517£115.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10226£409.04
8,000£0.09498£759.84
12,000£0.09123£1,094.76
20,000£0.08700£1,740.00
28,000£0.08448£2,365.44
40,000£0.08202£3,280.80
48,000£0.08084£3,880.32
96,000£0.07678£7,370.88
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400