



MSNA0915R0050FCM | |
|---|---|
DigiKey Part Number | 283-MSNA0915R0050FCMTR-ND - Tape & Reel (TR) 283-MSNA0915R0050FCMCT-ND - Cut Tape (CT) 283-MSNA0915R0050FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSNA0915R0050FCM |
Description | RES 0.005 OHM 1% 1W 0915 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1508 (3720 Metric), 0815 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.091" L x 0.148" W (2.30mm x 3.75mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.20320 | £5.08 |
| 50 | £0.18040 | £9.02 |
| 100 | £0.16100 | £16.10 |
| 250 | £0.13976 | £34.94 |
| 500 | £0.12646 | £63.23 |
| 1,000 | £0.11517 | £115.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10226 | £409.04 |
| 8,000 | £0.09498 | £759.84 |
| 12,000 | £0.09123 | £1,094.76 |
| 20,000 | £0.08700 | £1,740.00 |
| 28,000 | £0.08448 | £2,365.44 |
| 40,000 | £0.08202 | £3,280.80 |
| 48,000 | £0.08084 | £3,880.32 |
| 96,000 | £0.07678 | £7,370.88 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

