150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R1500FEN

DigiKey Part Number
283-MSMA2512R1500FENTR-ND - Tape & Reel (TR)
283-MSMA2512R1500FENCT-ND - Cut Tape (CT)
283-MSMA2512R1500FENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R1500FEN
Description
RES 0.15 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,029
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.24500£2.45
25£0.20720£5.18
50£0.18420£9.21
100£0.16440£16.44
250£0.14280£35.70
500£0.12922£64.61
1,000£0.11769£117.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10455£418.20
8,000£0.09712£776.96
12,000£0.09331£1,119.72
20,000£0.08899£1,779.80
28,000£0.08642£2,419.76
40,000£0.08391£3,356.40
48,000£0.08271£3,970.08
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600