



MSMA2512R1300FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R1300FENTR-ND - Tape & Reel (TR) 283-MSMA2512R1300FENCT-ND - Cut Tape (CT) 283-MSMA2512R1300FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R1300FEN |
Description | RES 0.13 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.20720 | £5.18 |
| 50 | £0.18420 | £9.21 |
| 100 | £0.16440 | £16.44 |
| 250 | £0.14280 | £35.70 |
| 500 | £0.12922 | £64.61 |
| 1,000 | £0.11769 | £117.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10899 | £435.96 |
| 8,000 | £0.10129 | £810.32 |
| 12,000 | £0.09734 | £1,168.08 |
| 20,000 | £0.09286 | £1,857.20 |
| 28,000 | £0.09020 | £2,525.60 |
| 40,000 | £0.08760 | £3,504.00 |
| 48,000 | £0.08635 | £4,144.80 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

