80 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0800FGN

DigiKey Part Number
283-MSMA2512R0800FGNTR-ND - Tape & Reel (TR)
283-MSMA2512R0800FGNCT-ND - Cut Tape (CT)
283-MSMA2512R0800FGNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0800FGN
Description
RES 0.08 OHM 1% 3W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,803
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.29800£2.98
25£0.25320£6.33
50£0.22520£11.26
100£0.20130£20.13
250£0.17524£43.81
500£0.15892£79.46
1,000£0.14504£145.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12940£517.60
8,000£0.12046£963.68
12,000£0.11587£1,390.44
20,000£0.11068£2,213.60
28,000£0.10759£3,012.52
40,000£0.10456£4,182.40
48,000£0.10312£4,949.76
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200