



MSMA2512R0600FGN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0600FGNTR-ND - Tape & Reel (TR) 283-MSMA2512R0600FGNCT-ND - Cut Tape (CT) 283-MSMA2512R0600FGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0600FGN |
Description | RES 0.06 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29800 | £2.98 |
| 25 | £0.25320 | £6.33 |
| 50 | £0.22520 | £11.26 |
| 100 | £0.20130 | £20.13 |
| 250 | £0.17524 | £43.81 |
| 500 | £0.15892 | £79.46 |
| 1,000 | £0.14504 | £145.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12940 | £517.60 |
| 8,000 | £0.12046 | £963.68 |
| 12,000 | £0.11587 | £1,390.44 |
| 20,000 | £0.11068 | £2,213.60 |
| 28,000 | £0.10759 | £3,012.52 |
| 40,000 | £0.10456 | £4,182.40 |
| 48,000 | £0.10312 | £4,949.76 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

