



MSMA2512R0300FCN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0300FCNTR-ND - Tape & Reel (TR) 283-MSMA2512R0300FCNCT-ND - Cut Tape (CT) 283-MSMA2512R0300FCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0300FCN |
Description | RES 0.03 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.18160 | £4.54 |
| 50 | £0.16120 | £8.06 |
| 100 | £0.14370 | £14.37 |
| 250 | £0.12460 | £31.15 |
| 500 | £0.11264 | £56.32 |
| 1,000 | £0.10244 | £102.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09456 | £378.24 |
| 8,000 | £0.08776 | £702.08 |
| 12,000 | £0.08426 | £1,011.12 |
| 20,000 | £0.08031 | £1,606.20 |
| 28,000 | £0.07795 | £2,182.60 |
| 40,000 | £0.07565 | £3,026.00 |
| 48,000 | £0.07455 | £3,578.40 |
| 96,000 | £0.07076 | £6,792.96 |
| 100,000 | £0.07056 | £7,056.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

