



MSMA2512R0200FGN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0200FGNTR-ND - Tape & Reel (TR) 283-MSMA2512R0200FGNCT-ND - Cut Tape (CT) 283-MSMA2512R0200FGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0200FGN |
Description | RES 0.02 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMA2512R0200FGM | Eaton - Electronics Division | 6,230 | 283-MSMA2512R0200FGMCT-ND | £0.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.25760 | £6.44 |
| 50 | £0.22960 | £11.48 |
| 100 | £0.20530 | £20.53 |
| 250 | £0.17876 | £44.69 |
| 500 | £0.16218 | £81.09 |
| 1,000 | £0.14805 | £148.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13215 | £528.60 |
| 8,000 | £0.12306 | £984.48 |
| 12,000 | £0.11839 | £1,420.68 |
| 20,000 | £0.11310 | £2,262.00 |
| 28,000 | £0.10996 | £3,078.88 |
| 40,000 | £0.10688 | £4,275.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

