10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0100FGM

DigiKey Part Number
283-MSMA2512R0100FGMTR-ND - Tape & Reel (TR)
283-MSMA2512R0100FGMCT-ND - Cut Tape (CT)
283-MSMA2512R0100FGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0100FGM
Description
RES 0.01 OHM 1% 3W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.043" (1.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCSF2512DR010Q9C&B/RESI3,8714506-MCSF2512DR010Q9CT-ND£0.36000Similar
MCSF2512FR010Q9C&B/RESI2,8334506-MCSF2512FR010Q9CT-ND£0.30000Similar
In-Stock: 8,728
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.30100£3.01
25£0.25600£6.40
50£0.22780£11.39
100£0.20370£20.37
250£0.17740£44.35
500£0.16088£80.44
1,000£0.14686£146.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13107£524.28
8,000£0.12204£976.32
12,000£0.11740£1,408.80
20,000£0.11215£2,243.00
28,000£0.10903£3,052.84
40,000£0.10598£4,239.20
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400