



MSMA2512R0020FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0020FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0020FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0020FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0020FGM |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29600 | £2.96 |
| 25 | £0.25160 | £6.29 |
| 50 | £0.22380 | £11.19 |
| 100 | £0.20010 | £20.01 |
| 250 | £0.17416 | £43.54 |
| 500 | £0.15794 | £78.97 |
| 1,000 | £0.14415 | £144.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13967 | £558.68 |
| 8,000 | £0.13013 | £1,041.04 |
| 12,000 | £0.12523 | £1,502.76 |
| 20,000 | £0.11969 | £2,393.80 |
| 28,000 | £0.11638 | £3,258.64 |
| 40,000 | £0.11316 | £4,526.40 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

