



MSMA2512R0015FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0015FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0015FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0015FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0015FGM |
Description | RES 0.0015 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.31000 | £3.10 |
| 25 | £0.26320 | £6.58 |
| 50 | £0.23420 | £11.71 |
| 100 | £0.20960 | £20.96 |
| 250 | £0.18248 | £45.62 |
| 500 | £0.16556 | £82.78 |
| 1,000 | £0.15117 | £151.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13497 | £539.88 |
| 8,000 | £0.12571 | £1,005.68 |
| 12,000 | £0.12094 | £1,451.28 |
| 20,000 | £0.11556 | £2,311.20 |
| 28,000 | £0.11235 | £3,145.80 |
| 40,000 | £0.10922 | £4,368.80 |
| 48,000 | £0.10771 | £5,170.08 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

