0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA2512R0005FGM

DigiKey Part Number
283-MSMA2512R0005FGMTR-ND - Tape & Reel (TR)
283-MSMA2512R0005FGMCT-ND - Cut Tape (CT)
283-MSMA2512R0005FGMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA2512R0005FGM
Description
RES 0.0005 OHM 1% 3W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MSMA2512R0005FGM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.043" (1.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKE7T0U5EYAGEO6,96313-PA2512FKE7T0U5ECT-ND£1.63000Similar
In-Stock: 18,087
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.39200£3.92
25£0.33440£8.36
50£0.29820£14.91
100£0.26740£26.74
250£0.23360£58.40
500£0.21246£106.23
1,000£0.19450£194.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17458£698.32
8,000£0.16301£1,304.08
12,000£0.15707£1,884.84
20,000£0.15035£3,007.00
28,000£0.14634£4,097.52
40,000£0.14243£5,697.20
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000