12 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA1225R0120FGM

DigiKey Part Number
283-MSMA1225R0120FGMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMA1225R0120FGM
Description
RES 0.012 OHM 1% 3W 1225
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.045" (1.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.33137£1,325.48
Manufacturers Standard Package
Unit Price without VAT:£0.33137
Unit Price with VAT:£0.39764