



MSMA1225R0010FGM | |
|---|---|
DigiKey Part Number | 283-MSMA1225R0010FGMTR-ND - Tape & Reel (TR) 283-MSMA1225R0010FGMCT-ND - Cut Tape (CT) 283-MSMA1225R0010FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1225R0010FGM |
Description | RES 0.001 OHM 1% 3W 1225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.70800 | £7.08 |
| 25 | £0.60760 | £15.19 |
| 50 | £0.54460 | £27.23 |
| 100 | £0.49110 | £49.11 |
| 250 | £0.43252 | £108.13 |
| 500 | £0.39580 | £197.90 |
| 1,000 | £0.36460 | £364.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.34367 | £1,374.68 |
| 8,000 | £0.32296 | £2,583.68 |
| 12,000 | £0.31233 | £3,747.96 |
| 20,000 | £0.30030 | £6,006.00 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

